Part Details for SN65240PW by Texas Instruments
Overview of SN65240PW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65240PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4973
|
Newark | Ic, Dual Usb Port Tvs 8-Tssop, Ic Interface Type:Usb, Interface Applications:Usb Full-Speed Host, Hub Or Peripheral Ports, Supply Voltage Min:3V, Supply Voltage Max:5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65240PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
2156-SN65240PW-ND
|
DigiKey | TVS DEVICE MIXED 7V 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3085 In Stock |
|
$0.8000 | Buy Now |
DISTI #
296-9696-5-ND
|
DigiKey | TVS DEVICE MIXED 7V 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2401 In Stock |
|
$0.7469 / $1.6600 | Buy Now |
DISTI #
595-SN65240PW
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual USB Port RoHS: Compliant | 1166 |
|
$0.6950 / $1.6500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 150 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8 | 569 |
|
$0.6464 / $1.2928 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8 | 141 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8 | 120 |
|
$0.5250 / $1.7500 | Buy Now |