-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9696-1-ND
|
DigiKey | TVS DEVICE MIXED 7V 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4661 In Stock |
|
$0.5222 / $1.3900 | Buy Now |
DISTI #
595-SN65240PWR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual USB Port RoHS: Compliant | 1206 |
|
$0.5220 / $1.3000 | Buy Now |
|
Quest Components | 60 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-153AA | 306 |
|
$0.5481 / $1.1745 | Buy Now |
|
Quest Components | 60 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-153AA | 2074 |
|
$2.0520 / $4.1040 | Buy Now |
DISTI #
SN65240PWR
|
TME | Diode: TVS array, 7V, 3A, unidirectional, TSSOP8, Ch: 4 Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
|
Ameya Holding Limited | IC DUAL USB PORT TVS 8-TSSOP | 10382 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SN65220 SN65240 SN75240 TVS USB 35pF USB 2.0 , I/O USB USB ASIC , SN65220SN65240 SN75240 ESD IEC61000-4-2 | 3562 |
|
$0.5189 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 740 |
|
$0.8300 / $1.2700 | Buy Now |
|
Win Source Electronics | IC DUAL USB PORT TVS 8-TSSOP | 43260 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65240PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65240PWR
Texas Instruments
Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-153AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN65240PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65240PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65240PWRG4 | Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85 | Texas Instruments | SN65240PWR vs SN65240PWRG4 |
SN75240PWLE | Dual USB Port Transient Suppressor 8-TSSOP 0 to 70 | Texas Instruments | SN65240PWR vs SN75240PWLE |
SN65240PWG4 | Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85 | Texas Instruments | SN65240PWR vs SN65240PWG4 |