Part Details for SN65LVDT125ADBTG4 by Texas Instruments
Overview of SN65LVDT125ADBTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN65LVDT125ADBTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cross Point Switch, 1 Func, 4 Channel, BICMOS, PDSO38 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$13.2300 / $15.5600 | Buy Now |
Part Details for SN65LVDT125ADBTG4
SN65LVDT125ADBTG4 CAD Models
SN65LVDT125ADBTG4 Part Data Attributes
|
SN65LVDT125ADBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT125ADBTG4
Texas Instruments
4x4 1.5 Gbps LVDS Crosspoint Switch 38-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 300 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN65LVDT125ADBTG4
This table gives cross-reference parts and alternative options found for SN65LVDT125ADBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT125ADBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT125ADBTRG4 | 4-CHANNEL, CROSS POINT SWITCH, PDSO38, GREEN, TSSOP-38 | Texas Instruments | SN65LVDT125ADBTG4 vs SN65LVDT125ADBTRG4 |
SN65LVDT125ADBTR | 4-CHANNEL, CROSS POINT SWITCH, PDSO38, GREEN, TSSOP-38 | Texas Instruments | SN65LVDT125ADBTG4 vs SN65LVDT125ADBTR |
SN65LVDT125ADBT | 4x4 1.5-Gbps LVDS crosspoint switch 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDT125ADBTG4 vs SN65LVDT125ADBT |