| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N7407F | Signetics | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN7407J vs N7407F |
| 7407DC | Fairchild Semiconductor Corporation | Check for Price | Buffer, 74 Series, 6-Func, 1-Input, TTL, CDIP14 | SN7407J vs 7407DC |
| 5962-00-175-8945 | Texas Instruments | Check for Price | Buffer, TTL, CDIP14 | SN7407J vs 5962-00-175-8945 |
Part Details for SN7407J by Texas Instruments
Results Overview of SN7407J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7407J Information
SN7407J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7407J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin CDIP Tube | 4 |
|
RFQ | |
|
|
Vyrian | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | 16700 |
|
RFQ |
US Tariff Estimator: SN7407J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7407J Part Data Attributes
|
|
SN7407J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7407J
Texas Instruments
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| Direct Group | Lg06004400x4 | |
| Similar Group | Lg061118100210311007 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 40ma @ Vol = 0.7v; Ioh = 0.25ma @ Voh = 30v | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Buffer | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 41 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN7407J
This table gives cross-reference parts and alternative options found for SN7407J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7407J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.