| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9308PC | Fairchild Semiconductor Corporation | Check for Price | D Latch, TTL/H/L Series, 2-Func, Low Level Triggered, 4-Bit, True Output, TTL, PDIP24 | SN74116N vs 9308PC |
| DM9308N | Texas Instruments | Check for Price | D Latch, 93 Series, 2-Func, Low Level Triggered, 4-Bit, True Output, TTL, PDIP24 | SN74116N vs DM9308N |
Part Details for SN74116N by Texas Instruments
Results Overview of SN74116N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74116N Information
SN74116N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74116N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Latch Transparent 8-CH D-Type 24-Pin PDIP Tube | 24 |
|
RFQ | |
|
|
Quest Components | IC,LATCH,DUAL,4-BIT,STD-TTL,DIP,24PIN,PLASTIC | 19 |
|
$8.3250 / $11.1000 | Buy Now |
|
|
Quest Components | IC,LATCH,DUAL,4-BIT,STD-TTL,DIP,24PIN,PLASTIC | 7 |
|
$8.3250 / $11.1000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
Vyrian | D Latch, TTL/H/L Series, 2-Func, Low Level Triggered, 4-Bit, True Output, TTL, PDIP24 | 4236 |
|
RFQ |
US Tariff Estimator: SN74116N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74116N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74116N Part Data Attributes
|
|
SN74116N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74116N
Texas Instruments
D Latch, TTL/H/L Series, 2-Func, Low Level Triggered, 4-Bit, True Output, TTL, PDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Latch Enable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.75 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Latch | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Low Level | |
| Width | 15.24 Mm |
Alternate Parts for SN74116N
This table gives cross-reference parts and alternative options found for SN74116N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74116N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74116N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74116N is 25 MHz, but it can operate at higher frequencies with reduced voltage and/or lower temperatures.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive package, and reducing power consumption.
-
The recommended power-on sequence for the SN74116N is to apply VCC before applying any input signals, and to ensure that the power supply is stable before enabling the clock signal.
-
To handle metastability issues in the SN74116N, it's recommended to use synchronous design techniques, such as using a single clock domain, and to ensure that the clock signal is clean and jitter-free.
-
The minimum input pulse width required for the SN74116N is typically around 10 ns, but this can vary depending on the specific application and operating conditions.