Part Details for SN74ABT3613-20PCB by Texas Instruments
Overview of SN74ABT3613-20PCB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT3613-20PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT3613 - Bi-Directional FIFO, 64X36, 12ns, Synchronous, BICMOS, PQFP120 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1507 |
|
$11.6800 / $13.7400 | Buy Now |
Part Details for SN74ABT3613-20PCB
SN74ABT3613-20PCB CAD Models
SN74ABT3613-20PCB Part Data Attributes
|
SN74ABT3613-20PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3613-20PCB
Texas Instruments
64 x 36 synchronous FIFO memory 120-HLQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HLQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | PARITY GENERATOR/CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SN74ABT3613-20PCB
This table gives cross-reference parts and alternative options found for SN74ABT3613-20PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3613-20PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723611L20PFGI8 | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723611L20PFGI8 |
IDT723611L20PFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723611L20PFI9 |
SN74ABT3613-20PCBR | 64X36 OTHER FIFO, 12ns, PQFP120, PLASTIC, HLQFP-120 | Texas Instruments | SN74ABT3613-20PCB vs SN74ABT3613-20PCBR |
IDT723613L20PF9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723613L20PF9 |
723613L20PFGI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs 723613L20PFGI |
IDT723613L20PFI9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723613L20PFI9 |
IDT723613L20PF | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723613L20PF |
IDT723613L20PFI8 | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723613L20PFI8 |
723613L20PFI | TQFP-120, Tray | Integrated Device Technology Inc | SN74ABT3613-20PCB vs 723613L20PFI |
IDT723611L20PFI8 | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ABT3613-20PCB vs IDT723611L20PFI8 |