Memory
SN74ABT7819-20PH
Description: 512 x 18 x 2 bidirectional synchronous FIFO memory 80-QFP 0 to 70

Overview of SN74ABT7819-20PH by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71T016SA20PHGI8 Renesas Electronics Corporation 2.5V 64K X 16 SRAM
71T016SA20PHG18 Renesas Electronics Corporation 2.5V 64K X 16 SRAM
71T016SA20PHG8 Renesas Electronics Corporation 2.5V 64K X 16 SRAM

Price & Stock for SN74ABT7819-20PH by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT7819 - Bi-Directional FIFO, 512X18, 12ns, Synchronous, BICMOS, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 264
  • 1 $23.0500
  • 25 $22.5900
  • 100 $21.6600
  • 500 $20.7400
  • 1,000 $19.5900
$19.5900 / $23.0500 Buy Now

CAD Models for SN74ABT7819-20PH by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT7819-20PH by Texas Instruments

SN74ABT7819-20PH
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
R-PQFP-G80
Length
20 mm
Memory Density
9216 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
18
Number of Functions
1
Number of Terminals
80
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. SN74ABT7819-20PH
    Texas Instruments
    512 x 18 x 2 bidirectional synchronous FIFO memory 80-QFP 0 to 70
    VS

Related Parts for SN74ABT7819-20PH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT7819-20PH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT7819-20PH by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT7819-20PH would you like to use for your alert(s)?
  • Please alert me when SN74ABT7819-20PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT7819-20PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT7819-20PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT7819-20PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT7819-20PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT7819-20PH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: