Logic
SN74AC11DRG4
Description: AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74AC11DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AC11DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AC11DRG4 by Texas Instruments

SN74AC11DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AC11DRG4
    Texas Instruments
    AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74AC11DRG4

This table gives cross-reference parts and alternative options found for SN74AC11DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC11DR2 AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74AC11DRG4 vs MC74AC11DR2
MC74AC11DC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74AC11DRG4 vs MC74AC11DC
SN74AC11IDRQ1 Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11IDRQ1
74AC11SCTR AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC11DRG4 vs 74AC11SCTR
74AC11M AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74AC11DRG4 vs 74AC11M
MC74AC11DR2G AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC SN74AC11DRG4 vs MC74AC11DR2G
SN74AC11DR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11DR
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation SN74AC11DRG4 vs 74AC11SCT
SN74AC11DRE4 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11DRE4
74AC11SC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74AC11DRG4 vs 74AC11SC
Part Number Description Manufacturer Compare
MC74AC11DR2 AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 onsemi SN74AC11DRG4 vs MC74AC11DR2
74AC11SCXR AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC11DRG4 vs 74AC11SCXR
74AC11SCTR AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AC11DRG4 vs 74AC11SCTR
SN74AC11D 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11D
SN74AC11DR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11DR
SN74AC11DRE4 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11DRE4
74AC11SC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74AC11DRG4 vs 74AC11SC
SN74AC11IDRQ1 Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments SN74AC11DRG4 vs SN74AC11IDRQ1
MC74AC11DC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74AC11DRG4 vs MC74AC11DC
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation SN74AC11DRG4 vs 74AC11SCT

Related Parts for SN74AC11DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC11DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC11DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC11DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AC11DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC11DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC11DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC11DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC11DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC11DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: