| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT04SCX | National Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs 74ACT04SCX |
| TC74LVQ04FN(EL) | Toshiba America Electronic Components | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs TC74LVQ04FN(EL) |
| MC74LVQ04D | Motorola Semiconductor Products | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs MC74LVQ04D |
| TC74LVQ04FW | Toshiba America Electronic Components | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs TC74LVQ04FW |
| MC74LVQ04M | Motorola Semiconductor Products | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs MC74LVQ04M |
| 74LVQ04SCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs 74LVQ04SCX |
| SN74ACT04DRG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs SN74ACT04DRG4 |
| U74ACT04G-S14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs U74ACT04G-S14-R |
| 74LVQ04SCX | onsemi | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs 74LVQ04SCX |
| TC74LVQ04F(EL) | Toshiba America Electronic Components | Check for Price | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04D vs TC74LVQ04F(EL) |
Part Details for SN74ACT04D by Texas Instruments
Results Overview of SN74ACT04D by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT04D Information
SN74ACT04D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT04DR | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
| SN74ACT04DBR | Texas Instruments | Hex Inverters 14-SSOP -40 to 85 |
Price & Stock for SN74ACT04D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1065-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86035249
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 0301 | Americas - 929 |
|
$0.5855 / $0.9444 | Buy Now |
|
DISTI #
93851557
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 136 |
|
$0.4379 / $1.4815 | Buy Now |
|
DISTI #
P02:6590_15793772
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Asia - 136 |
|
$0.4379 / $1.4815 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC Tube | 1103 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 1026 |
|
$0.6564 / $1.6410 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 156 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 129 |
|
$0.3880 / $0.7760 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 80 |
|
$0.8205 / $1.6410 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 74 |
|
$0.6125 / $1.2250 | Buy Now |
US Tariff Estimator: SN74ACT04D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT04D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT04D Part Data Attributes
|
|
SN74ACT04D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04D
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT04D
This table gives cross-reference parts and alternative options found for SN74ACT04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT04D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT04D is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques such as impedance matching, signal routing, and decoupling capacitors. Also, ensure that the power supply is clean and stable.
-
Yes, the SN74ACT04D is compatible with 3.3V systems. However, ensure that the input voltage is within the recommended range of 4.5V to 5.5V for proper operation.
-
The power consumption of the SN74ACT04D depends on the operating frequency and load conditions. Typically, it consumes around 20-30 mA of current at 5V and 10-20 MHz frequency.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at extreme temperatures (above 85°C).