| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT04DTR2G | onsemi | $0.1790 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs MC74ACT04DTR2G |
| 74ACT04MTCX | onsemi | $0.1993 | Inverter | SN74ACT04PWR vs 74ACT04MTCX |
| SN74ACT04PWG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs SN74ACT04PWG4 |
| MC74ACT04DTR2 | onsemi | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs MC74ACT04DTR2 |
| SN74ACT04PW | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs SN74ACT04PW |
| U74ACT04L-P14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs U74ACT04L-P14-R |
| SN74ACT04PWRG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs SN74ACT04PWRG4 |
| 74ACT04MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs 74ACT04MTCX |
| 74ACT04MTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs 74ACT04MTC |
| SN74ACT04PWRE4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ACT04PWR vs SN74ACT04PWRE4 |
Part Details for SN74ACT04PWR by Texas Instruments
Results Overview of SN74ACT04PWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT04PWR Information
SN74ACT04PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT04PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ACT04PWR
|
TME | IC: digital, NOT, Ch: 6, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.2880 / $0.4800 | RFQ |
|
DISTI #
595-SN74ACT04PWR
|
Mouser Electronics | Inverters Hex A 595-SN74ACT04P W A 595-SN74ACT04PW A 595-SN74ACT04PW RoHS: Compliant | 6578 |
|
$0.2480 / $0.5500 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin TSSOP T/R Min Qty: 1 | 2687 |
|
$0.1463 / $0.5625 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin TSSOP T/R | 960 |
|
RFQ | |
|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 2149 |
|
$0.1950 / $0.7500 | Buy Now |
|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1102 |
|
$0.2116 / $0.5290 | Buy Now |
|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 608 |
|
$0.2645 / $0.5290 | Buy Now |
|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 38 |
|
$0.6300 / $1.0500 | Buy Now |
|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1 |
|
$1.0000 | Buy Now |
|
|
Ameya Holding Limited | IC HEX INVERTER 14-TSSOP | 32209 |
|
RFQ |
US Tariff Estimator: SN74ACT04PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT04PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT04PWR Part Data Attributes
|
|
SN74ACT04PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04PWR
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74ACT04PWR
This table gives cross-reference parts and alternative options found for SN74ACT04PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT04PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT04PWR is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74ACT04PWR is compatible with 3.3V systems. However, ensure that the input voltage (VCC) is within the recommended operating range of 4.5V to 5.5V, and that the output voltage is within the recommended range of 3.3V ± 0.3V.
-
To ensure proper power sequencing, ensure that the power rails are turned on in the correct order. Typically, the power rail for the SN74ACT04PWR should be turned on after the system's core voltage rail. Consult the system's power management IC datasheet for specific guidance.
-
The recommended termination scheme for the SN74ACT04PWR is a series terminator (Rs) of 22-33 ohms, followed by a parallel terminator (Rt) of 50-75 ohms. However, the optimal termination scheme may vary depending on the specific application and PCB layout.