Memory
SN74ACT3631-15PQ
Texas Instruments
Description: 512 x 36 synchronous FIFO memory 132-BQFP 0 to 70

Overview of SN74ACT3631-15PQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
723651L15PQF Renesas Electronics Corporation 2K x 36 SyncFIFO, 5.0V
723672L15PQF Renesas Electronics Corporation 8K x 36 x 2 SyncBiFIFO, 5.0V
723611L15PQF9 Renesas Electronics Corporation 64 X 36 SYNC. FIFO

Price & Stock for SN74ACT3631-15PQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ
Rochester Electronics FIFO, 512X36, 11ns, Synchronous, PQFP132 ' RoHS: Compliant Status: Obsolete Min Qty: 1 36
  • 1 $17.3300
  • 25 $16.9800
  • 100 $16.2900
  • 500 $15.5900
  • 1,000 $14.7300
$14.7300 / $17.3300 Buy Now

CAD Models for SN74ACT3631-15PQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT3631-15PQ by Texas Instruments

SN74ACT3631-15PQ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, BQFP-132
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
11 ns
Additional Feature
MAILBOX
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G132
JESD-609 Code
e4
Length
24.13 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
132
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0004 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.13 mm
Want to compare parts?
  1. SN74ACT3631-15PQ
    Texas Instruments
    512 x 36 synchronous FIFO memory 132-BQFP 0 to 70
    VS

Alternate Parts for SN74ACT3631-15PQ

This table gives cross-reference parts and alternative options found for SN74ACT3631-15PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3631-15PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT723631L15PQFG FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT723631L15PQFG
723631L15PQFG FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs 723631L15PQFG
IDT723631L15PQF FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT723631L15PQF
SN74ACT3631-15PQR 512 X 36 OTHER FIFO, 11 ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments SN74ACT3631-15PQ vs SN74ACT3631-15PQR
723631L15PQFGI FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs 723631L15PQFGI
Part Number Description Manufacturer Compare
IDT72V3631L15PQF FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3631L15PQF
SN74ACT3651-30PQR 2KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments SN74ACT3631-15PQ vs SN74ACT3651-30PQR
IDT72V3652L15PQF Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3652L15PQF
SN74ACT3632-15PQG4 512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments SN74ACT3631-15PQ vs SN74ACT3632-15PQG4
IDT72V3622L10PQF Bi-Directional FIFO, 256X36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3622L10PQF
IDT723642L12PQF9 FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT723642L12PQF9
IDT72V3632L15PQFG FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3632L15PQFG
IDT72V3652L10PQF Bi-Directional FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3652L10PQF
IDT723632L15PQFG FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT723632L15PQFG
IDT72V3631L20PQF FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3631-15PQ vs IDT72V3631L20PQF

Related Parts for SN74ACT3631-15PQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT3631-15PQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT3631-15PQ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT3631-15PQ would you like to use for your alert(s)?
  • Please alert me when SN74ACT3631-15PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT3631-15PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT3631-15PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT3631-15PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT3631-15PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT3631-15PQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: