There are no models available for this part yet.
Overview of SN74ACT3638-15PCB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9515/PCBZ | Analog Devices | 1.5 GHz,2-Channel MiniDivider |
Price & Stock for SN74ACT3638-15PCB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT3638-15PCB-ND
|
DigiKey | IC FIFO 512X32 BI-DIRECTIONAL Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$27.8800 | Buy Now | |
Rochester Electronics | Bi-Directional FIFO, 512X32, 11ns, Synchronous, PQFP120 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 879 |
|
$23.9300 / $28.1600 | Buy Now |
CAD Models for SN74ACT3638-15PCB by Texas Instruments
Part Data Attributes for SN74ACT3638-15PCB by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, HLQFP-120
|
Pin Count
|
120
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
11 ns
|
Additional Feature
|
RETRANSMIT; MAILBOX
|
Clock Frequency-Max (fCLK)
|
66.7 MHz
|
Cycle Time
|
15 ns
|
JESD-30 Code
|
S-PQFP-G120
|
Length
|
14 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
BI-DIRECTIONAL FIFO
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
120
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512X32
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP120,.63SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.0004 A
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for SN74ACT3638-15PCB
This table gives cross-reference parts and alternative options found for SN74ACT3638-15PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3638-15PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT3638-15PQR | 512X32 BI-DIRECTIONAL FIFO, 11ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | SN74ACT3638-15PCB vs SN74ACT3638-15PQR |
SN74ACT3638-15PCBR | 512X32 BI-DIRECTIONAL FIFO, 11ns, PQFP120, PLASTIC, HLQFP-120 | Texas Instruments | SN74ACT3638-15PCB vs SN74ACT3638-15PCBR |