Part Details for SN74ACT7200L25DV by Texas Instruments
Overview of SN74ACT7200L25DV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7200L25DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7200L25DV-ND
|
DigiKey | IC FIFO ASYNC 256X9 25NS 28SOIC Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$3.4100 | Buy Now |
|
Rochester Electronics | FIFO, 256X9, 25ns, Asynchronous, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 151 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for SN74ACT7200L25DV
SN74ACT7200L25DV CAD Models
SN74ACT7200L25DV Part Data Attributes:
|
SN74ACT7200L25DV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L25DV
Texas Instruments
256X9 OTHER FIFO, 25ns, PDSO28, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT7200L25DV
This table gives cross-reference parts and alternative options found for SN74ACT7200L25DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L25DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7200L-25DVR | 256X9 OTHER FIFO, 25ns, PDSO28 | Texas Instruments | SN74ACT7200L25DV vs SN74ACT7200L-25DVR |
7200L25SO8 | SOIC-28, Reel | Integrated Device Technology Inc | SN74ACT7200L25DV vs 7200L25SO8 |
IDT7200L25SO8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7200L25DV vs IDT7200L25SO8 |
IDT7200L25SOI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7200L25DV vs IDT7200L25SOI8 |
7200L25SOGI | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | SN74ACT7200L25DV vs 7200L25SOGI |
IDT7200L25SO8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7200L25DV vs IDT7200L25SO8 |
7200L25SOI | SOIC-28, Tube | Integrated Device Technology Inc | SN74ACT7200L25DV vs 7200L25SOI |
IDT7200L25SOI | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7200L25DV vs IDT7200L25SOI |
IDT7280L25SOI | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7200L25DV vs IDT7280L25SOI |
7200L25SOG | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | SN74ACT7200L25DV vs 7200L25SOG |