Part Details for SN74ACT72211L15RJ by Texas Instruments
Overview of SN74ACT72211L15RJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT72211L15RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT72211L15RJ-ND
|
DigiKey | IC FIFO SYNC 512X9 UNI-DIR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9600 In Stock |
|
$15.5300 | Buy Now |
|
Rochester Electronics | FIFO Mem Sync Dual Width Uni-Dir 512 x 9 32-Pin JLCC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9600 |
|
$13.3200 / $15.6800 | Buy Now |
Part Details for SN74ACT72211L15RJ
SN74ACT72211L15RJ CAD Models
SN74ACT72211L15RJ Part Data Attributes
|
SN74ACT72211L15RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT72211L15RJ
Texas Instruments
512X9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT72211L15RJ
This table gives cross-reference parts and alternative options found for SN74ACT72211L15RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT72211L15RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C451-14JCT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72211L15RJ vs CY7C451-14JCT |
CY7C451-14JC | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72211L15RJ vs CY7C451-14JC |
CY7C451-14JCR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72211L15RJ vs CY7C451-14JCR |
CY7C451-14JIR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72211L15RJ vs CY7C451-14JIR |
CY7C451-14JI | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72211L15RJ vs CY7C451-14JI |