| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F74DC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74ACT74N vs 74F74DC |
| 54F74DM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74ACT74N vs 54F74DM |
| MC74ACT74N | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | SN74ACT74N vs MC74ACT74N |
| 74F74SPC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | SN74ACT74N vs 74F74SPC |
| MC74ACT74N | onsemi | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | SN74ACT74N vs MC74ACT74N |
| 74ACT74PC | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | SN74ACT74N vs 74ACT74PC |
| MC74ACT74NC | Motorola Semiconductor Products | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | SN74ACT74N vs MC74ACT74NC |
| 54F74DMQB | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74ACT74N vs 54F74DMQB |
| MC74ACT74NG | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | SN74ACT74N vs MC74ACT74NG |
| 54F74SDMQB | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | SN74ACT74N vs 54F74SDMQB |
Part Details for SN74ACT74N by Texas Instruments
Results Overview of SN74ACT74N by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT74N Information
SN74ACT74N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT74N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4444-5-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-PDIP Min Qty: 1 Container: Tube |
417 Tube |
|
$0.4410 / $0.9600 | Buy Now |
|
DISTI #
86018653
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 1001 | Americas - 8948 |
|
$0.3486 / $0.5060 | Buy Now |
|
DISTI #
86016187
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 1201 | Americas - 3466 |
|
$0.3486 / $0.5060 | Buy Now |
|
DISTI #
86029979
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 0601 | Americas - 1900 |
|
$0.3486 / $0.5060 | Buy Now |
|
DISTI #
86029224
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 0401 | Americas - 1363 |
|
$0.3486 / $0.5060 | Buy Now |
|
DISTI #
86017174
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 742 Package Multiple: 1 | Americas - 1336 |
|
$0.3486 / $0.5060 | Buy Now |
|
DISTI #
595-SN74ACT74N
|
Mouser Electronics | Flip Flops Dual Pos Edge Trig A 595-SN74AC74N A 595 A 595-SN74AC74N RoHS: Compliant | 332 |
|
$0.4410 / $0.9600 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube | 25 |
|
RFQ | |
|
|
Quest Components | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 260 |
|
$0.6250 / $1.2500 | Buy Now |
|
|
Quest Components | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 32 |
|
$0.5600 / $0.7000 | Buy Now |
US Tariff Estimator: SN74ACT74N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT74N CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT74N Part Data Attributes
|
|
SN74ACT74N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT74N
Texas Instruments
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 125000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for SN74ACT74N
This table gives cross-reference parts and alternative options found for SN74ACT74N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT74N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT74N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74ACT74N is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a 5V power source and GND to a reliable ground. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The SN74ACT74N can sink or source up to 24 mA of current per output, but it's recommended to limit the current to 16 mA to ensure reliable operation.
-
The propagation delay of the SN74ACT74N is typically around 10-15 ns. To handle this, ensure that your design takes into account the delay when clocking the flip-flops or using the outputs.
-
While the SN74ACT74N is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet its specified timing parameters.