-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7806-40DL-ND
|
DigiKey | IC FIFO ASYNC 256X18 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5016 In Stock |
|
$7.4300 | Buy Now |
DISTI #
296-33665-5-ND
|
DigiKey | IC FIFO ASYNC 256X18 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
53 In Stock |
|
$7.1586 / $9.9300 | Buy Now |
DISTI #
595-SN74ACT7806-40DL
|
Mouser Electronics | FIFO 256 x 18 asynch FIFO Memory RoHS: Compliant | 0 |
|
$6.9500 / $9.6400 | Order Now |
|
Rochester Electronics | SN74ACT7806 256 x 18 asynchronous FIFO memory RoHS: Compliant Status: Active Min Qty: 1 | 5016 |
|
$6.3800 / $7.5000 | Buy Now |
DISTI #
SN74ACT7806-40DL
|
TME | IC: digital, SMD, SSOP56, Kind of ciruit: FIFO memory,register Min Qty: 3 | 0 |
|
$9.5600 / $20.9100 | RFQ |
|
Ameya Holding Limited | IC STROBED FIFO 256X18 56-SSOP | 1950 |
|
RFQ | |
|
Chip1Cloud | 256 �� 18 STROBED FIRST-IN, FIRST-OUT MEMORY | 8100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT7806-40DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7806-40DL
Texas Instruments
256 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 0.0004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT7806-40DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7806-40DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7806-40DL | FIFO, 256X18, 20ns, Synchronous, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ACT7806-40DL vs SN74ACT7806-40DL |
SN74ACT7805-40DLR | 256X18 OTHER FIFO, 20ns, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7806-40DL vs SN74ACT7805-40DLR |
SN74ACT7805-40DL | 256 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7806-40DL vs SN74ACT7805-40DL |
SN74ACT7806-40DLR | 256X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7806-40DL vs SN74ACT7806-40DLR |