Part Details for SN74ACT7814-25DL by Texas Instruments
Overview of SN74ACT7814-25DL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ACT7814-25DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 64X18, 18ns, Synchronous, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9105 |
|
$4.4300 / $5.2100 | Buy Now |
|
Chip1Cloud | IC STROBED FIFO 64X18 56-SSOP | 9210 |
|
RFQ |
Part Details for SN74ACT7814-25DL
SN74ACT7814-25DL CAD Models
SN74ACT7814-25DL Part Data Attributes
|
SN74ACT7814-25DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7814-25DL
Texas Instruments
64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1152 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ACT7814-25DL
This table gives cross-reference parts and alternative options found for SN74ACT7814-25DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7814-25DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7813-25DL | 64 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ACT7813-25DL |
SN74ALVC7814-40DL | 64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7814-40DL |
SN74ALVC7813-20DLR | 64X18 OTHER FIFO, 13ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7813-20DLR |
SN74ALVC7814DL | 64X18 OTHER FIFO, 20ns, PDSO56 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7814DL |
SN74ALVC7813-25DL | 64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7813-25DL |
SN74ALVC7813-25DLR | 64X18 OTHER FIFO, 15ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7813-25DLR |
SN74ACT7813-20DL | 64 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ACT7813-20DL |
SN74ACT7814-20DL | 64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ACT7814-20DL |
SN74ALVC7814-20DL | 64X18 OTHER FIFO, PDSO56 | Texas Instruments | SN74ACT7814-25DL vs SN74ALVC7814-20DL |
SN74ACT7814-40DLR | 64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DL vs SN74ACT7814-40DLR |