Part Details for SN74AHC245QDWRQ1 by Texas Instruments
Overview of SN74AHC245QDWRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC245QDWRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74AHC245QDWRQ1
SN74AHC245QDWRQ1 CAD Models
SN74AHC245QDWRQ1 Part Data Attributes
|
SN74AHC245QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245QDWRQ1
Texas Instruments
Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AHC245QDWRQ1
This table gives cross-reference parts and alternative options found for SN74AHC245QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC245QDWR | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AHC245QDWRQ1 vs SN74AHC245QDWR |
MC74VHC245DWG | Octal Bus Transceiver, SOIC-20 WB, 38-TUBE | onsemi | SN74AHC245QDWRQ1 vs MC74VHC245DWG |
MC74VHC245DW | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | SN74AHC245QDWRQ1 vs MC74VHC245DW |
SN74AHC245DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245QDWRQ1 vs SN74AHC245DWE4 |
SN74AHC245MDWREP | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHC245QDWRQ1 vs SN74AHC245MDWREP |
SN74AHC245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245QDWRQ1 vs SN74AHC245DWR |
MC74VHC245DWR2 | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | SN74AHC245QDWRQ1 vs MC74VHC245DWR2 |
74VHC245M | Octal Bidirectional Transceiver with 3-STATE Outputs, 1080-TUBE | onsemi | SN74AHC245QDWRQ1 vs 74VHC245M |
SN74AHC245MDWREPG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | SN74AHC245QDWRQ1 vs SN74AHC245MDWREPG4 |
74VHC245M | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | SN74AHC245QDWRQ1 vs 74VHC245M |