| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHCT138PWDH | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74AHCT138PWDH |
| SN74LV138ATPW | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs SN74LV138ATPW |
| 74AHCT138PW-T | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74AHCT138PW-T |
| 74AHCT138PW,112 | Nexperia | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74AHCT138PW,112 |
| 74AHCT138PW/T3 | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74AHCT138PW/T3 |
| SN74AHCT138PWRE4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs SN74AHCT138PWRE4 |
| 74VHCT138ATTR | STMicroelectronics | Check for Price | AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74VHCT138ATTR |
| 74VHCT138AMTC | onsemi | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs 74VHCT138AMTC |
| SN74AHCT138PWRG4 | Texas Instruments | Check for Price | AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs SN74AHCT138PWRG4 |
| SN74LV138ATPWR | Texas Instruments | Check for Price | LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | SN74AHCT138PW vs SN74LV138ATPWR |
Part Details for SN74AHCT138PW by Texas Instruments
Results Overview of SN74AHCT138PW by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT138PW Information
SN74AHCT138PW by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT138PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33686-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16-TSSOP Min Qty: 1 Container: Tube |
805 Tube |
|
$0.5591 / $1.0900 | Buy Now |
|
DISTI #
86287377
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1101 | Americas - 3786 |
|
$0.6053 / $0.9763 | Buy Now |
|
DISTI #
86283147
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1301 | Americas - 2740 |
|
$0.6053 / $0.9763 | Buy Now |
|
DISTI #
86287609
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1001 | Americas - 1350 |
|
$0.6053 / $0.9763 | Buy Now |
|
DISTI #
88045339
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0501 | Americas - 536 |
|
$0.6053 / $0.9763 | Buy Now |
|
DISTI #
P02:6590_15793670
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Asia - 1 |
|
$0.5057 / $1.0376 | Buy Now |
|
|
Bristol Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube | 421 |
|
RFQ | |
|
|
Rochester Electronics | AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8412 |
|
$0.4842 / $0.7810 | Buy Now |
|
DISTI #
P02:6590_15793670
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Asia - 1 |
|
$0.5057 / $1.0376 | Buy Now |
|
DISTI #
86287377
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1101 | Americas - 3786 |
|
$0.6053 / $0.9763 | Buy Now |
US Tariff Estimator: SN74AHCT138PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT138PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT138PW Part Data Attributes
|
|
SN74AHCT138PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138PW
Texas Instruments
3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Ahct/Vhct/Vt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT138PW
This table gives cross-reference parts and alternative options found for SN74AHCT138PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHCT138PW Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74AHCT138PW is 100 MHz.
-
Ensure that the VCC pin is connected to a stable 5V power supply, and the GND pin is connected to a reliable ground. Also, decouple the power supply with a 0.1uF capacitor to reduce noise.
-
The SN74AHCT138PW can sink or source up to 24mA of current per output pin.
-
The enable inputs (E1, E2, E3) are active-low, meaning they must be pulled low to enable the decoder. Connect unused enable inputs to VCC or GND as required.
-
The propagation delay of the SN74AHCT138PW is typically around 10ns, but can vary depending on the operating conditions and load capacitance.