Part Details for SN74ALS02D by Texas Instruments
Overview of SN74ALS02D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74ALS02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 122 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 130 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 248 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for SN74ALS02D
SN74ALS02D CAD Models
SN74ALS02D Part Data Attributes:
|
SN74ALS02D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS02D
Texas Instruments
Quad 2-Input NOR Gates 14-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 7.58 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74ALS02D
This table gives cross-reference parts and alternative options found for SN74ALS02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS02MX | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS02D vs DM74ALS02MX |
SN74ALS02ADRG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS02D vs SN74ALS02ADRG4 |
DM74ALS02MX | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS02D vs DM74ALS02MX |
SN74ALS02ADE4 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ALS02D vs SN74ALS02ADE4 |
74ALS02D | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74ALS02D vs 74ALS02D |
DM74ALS02M | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS02D vs DM74ALS02M |
DM74ALS02MX_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS02D vs DM74ALS02MX_NL |
DV74ALS02D | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ALS02D vs DV74ALS02D |
SN74ALS02ADG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS02D vs SN74ALS02ADG4 |
DM74ALS02M | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS02D vs DM74ALS02M |