Part Details for SN74ALS229BN by Texas Instruments
Overview of SN74ALS229BN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ALS229BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 16X5, 30ns, Synchronous, TTL, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1060 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for SN74ALS229BN
SN74ALS229BN CAD Models
SN74ALS229BN Part Data Attributes
|
SN74ALS229BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS229BN
Texas Instruments
16X5 OTHER FIFO, 30ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 80 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS229BN
This table gives cross-reference parts and alternative options found for SN74ALS229BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS229BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S225AN | FIFO, 16X5, 45ns, Asynchronous, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN74ALS229BN vs 74S225AN |
SN74ALS233BN | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | SN74ALS229BN vs SN74ALS233BN |
74S225AN | FIFO, 16X5, Asynchronous, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74ALS229BN vs 74S225AN |
N74S225N | FIFO, 16X5, 75ns, Asynchronous, TTL, PDIP20 | YAGEO Corporation | SN74ALS229BN vs N74S225N |
N74S225N | FIFO, 16X5, Asynchronous, TTL, PDIP20 | Signetics | SN74ALS229BN vs N74S225N |
74S225AJ | FIFO, 16X5, 45ns, Asynchronous, TTL, CDIP20, CERAMIC, DIP-20 | AMD | SN74ALS229BN vs 74S225AJ |
SN74ALS229AN | 16X5 OTHER FIFO, 33ns, PDIP20 | Texas Instruments | SN74ALS229BN vs SN74ALS229AN |
SN74ALS233AN | 16X5 OTHER FIFO, 33ns, PDIP20 | Texas Instruments | SN74ALS229BN vs SN74ALS233AN |
74F225N | FIFO, 16X5, Synchronous, TTL, PDIP20 | YAGEO Corporation | SN74ALS229BN vs 74F225N |
SN74S225N3 | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | SN74ALS229BN vs SN74S225N3 |