Memory
SN74ALS232BDW
Texas Instruments
Description: 16 x 4 asynchronous FIFO memory 16-SOIC 0 to 70

Overview of SN74ALS232BDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74ALS232BDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   23
RFQ
Rochester Electronics SN74ALS232B 16 x 4 asynchronous FIFO memory RoHS: Compliant Status: Active Min Qty: 1 7125
  • 1 $6.4100
  • 25 $6.2900
  • 100 $6.0300
  • 500 $5.7700
  • 1,000 $5.4500
$5.4500 / $6.4100 Buy Now

CAD Models for SN74ALS232BDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS232BDW by Texas Instruments

SN74ALS232BDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Access Time-Max
30 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS232BDW
    Texas Instruments
    16 x 4 asynchronous FIFO memory 16-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS232BDW

This table gives cross-reference parts and alternative options found for SN74ALS232BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS232BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT40105DB-T IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO NXP Semiconductors SN74ALS232BDW vs 74HCT40105DB-T
933715220118 IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO NXP Semiconductors SN74ALS232BDW vs 933715220118
CD74HCT40105M96G4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 Texas Instruments SN74ALS232BDW vs CD74HCT40105M96G4
CD74HCT40105MG4 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74ALS232BDW vs CD74HCT40105MG4
74HC40105DB IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO NXP Semiconductors SN74ALS232BDW vs 74HC40105DB
74HC40105DB FIFO Nexperia SN74ALS232BDW vs 74HC40105DB
SN74ALS232AD 16X4 OTHER FIFO, 31ns, PDSO16 Texas Instruments SN74ALS232BDW vs SN74ALS232AD
74HC40105DB,112 74HC(T)40105 - 4-bit x 16-word FIFO register SSOP1 16-Pin NXP Semiconductors SN74ALS232BDW vs 74HC40105DB,112
74HCT40105DB,118 74HC(T)40105 - 4-bit x 16-word FIFO register SSOP1 16-Pin NXP Semiconductors SN74ALS232BDW vs 74HCT40105DB,118
CD74HC40105MTG4 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74ALS232BDW vs CD74HC40105MTG4

Related Parts for SN74ALS232BDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS232BDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS232BDW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS232BDW would you like to use for your alert(s)?
  • Please alert me when SN74ALS232BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS232BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS232BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS232BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS232BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS232BDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: