-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 x 4 asynchronous FIFO memory 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 441 |
|
$18.6000 / $24.0000 | Buy Now | |
|
Rochester Electronics | FIFO, 64X4, 22ns, Asynchronous, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3487 |
|
$26.6600 / $31.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS236N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS236N
Texas Instruments
64 x 4 asynchronous FIFO memory 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 22 ns | |
Clock Frequency-Max (fCLK) | 30 MHz | |
Cycle Time | 33.33 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS236N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS236N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8779107EX | FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | SN74ALS236N vs 5962-8779107EX |
L8C403CC25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | SN74ALS236N vs L8C403CC25 |
CY7C403-15PC | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | SN74ALS236N vs CY7C403-15PC |
C67401AJ | FIFO, 64X4, 50ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | SN74ALS236N vs C67401AJ |
C67401J | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74ALS236N vs C67401J |
72401L15DB | CDIP-16, Tube | Integrated Device Technology Inc | SN74ALS236N vs 72401L15DB |
74HCT7403N,112 | 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin | NXP Semiconductors | SN74ALS236N vs 74HCT7403N,112 |
72401L10DGB | FIFO, 64X4, Asynchronous, CMOS, CDIP16 | Integrated Device Technology Inc | SN74ALS236N vs 72401L10DGB |
L8C401CM35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | SN74ALS236N vs L8C401CM35 |
67401BJ | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74ALS236N vs 67401BJ |