Logic
SN74ALS832AN
Description: 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-PDIP 0 to 70

Overview of SN74ALS832AN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS832AN Texas Instruments Hex 2-Input OR Drivers 20-PDIP 0 to 70

Price & Stock for SN74ALS832AN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS832AN-ND
DigiKey IC GATE OR 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9247
In Stock
  • 53 $5.6700
$5.6700 Buy Now
DISTI # 296-33770-5-ND
DigiKey IC GATE OR 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 48
In Stock
  • 1 $9.9700
  • 20 $7.0230
  • 40 $6.6275
  • 100 $6.2100
  • 260 $5.8750
  • 500 $5.6923
  • 1,000 $5.5320
$5.5320 / $9.9700 Buy Now
DISTI # 595-SN74ALS832AN
Mouser Electronics Logic Gates Hex 2-Input OR Drivers RoHS: Compliant 17
  • 1 $9.4300
  • 10 $8.6900
  • 20 $8.1200
  • 100 $6.8800
  • 260 $6.7300
  • 500 $6.0400
  • 1,000 $5.3100
$5.3100 / $9.4300 Buy Now
Bristol Electronics   111
RFQ
Quest Components Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Plastic, DIP 2640
  • 1 $5.7690
  • 282 $3.1730
  • 631 $2.8845
$2.8845 / $5.7690 Buy Now
Quest Components Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Plastic, DIP 100
  • 1 $10.9350
  • 10 $7.2900
  • 35 $6.7433
$6.7433 / $10.9350 Buy Now
Quest Components Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Plastic, DIP 51
  • 1 $10.9350
  • 10 $7.2900
  • 35 $6.7433
$6.7433 / $10.9350 Buy Now
Quest Components Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Plastic, DIP 29
  • 1 $10.2060
  • 4 $7.4844
  • 11 $6.8040
$6.8040 / $10.2060 Buy Now
Rochester Electronics SN74ALS832A Hex 2-Input OR Drivers RoHS: Not Compliant Status: Active Min Qty: 1 9247
  • 1 $5.7200
  • 25 $5.6100
  • 100 $5.3800
  • 500 $5.1500
  • 1,000 $4.8600
$4.8600 / $5.7200 Buy Now

CAD Models for SN74ALS832AN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS832AN by Texas Instruments

SN74ALS832AN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
Family
ALS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74ALS832AN
    Texas Instruments
    6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-PDIP 0 to 70
    VS

Alternate Parts for SN74ALS832AN

This table gives cross-reference parts and alternative options found for SN74ALS832AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8414501RX ALS SERIES, HEX 2-INPUT OR GATE, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Texas Instruments SN74ALS832AN vs 8414501RX
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN74ALS832AN vs SN74ALS832ANE4
5962-01-309-5750 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN74ALS832AN vs 5962-01-309-5750
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments SN74ALS832AN vs SN54ALS832AJ
Part Number Description Manufacturer Compare
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments SN74ALS832AN vs SN54ALS832J-00
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS832AN vs SN74ALS832ADWG4
SN74ALS832NP1 OR Gate Rochester Electronics LLC SN74ALS832AN vs SN74ALS832NP1
SN54ALS832FH-00 ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 Texas Instruments SN74ALS832AN vs SN54ALS832FH-00
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN74ALS832AN vs SN74ALS832ANE4
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments SN74ALS832AN vs SN54ALS832AJ
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments SN74ALS832AN vs SN74ALS832ADW
SN74ALS832FN OR Gate Rochester Electronics LLC SN74ALS832AN vs SN74ALS832FN
SN74ALS832FN-00 ALS SERIES, HEX 2-INPUT OR GATE, PQCC20 Texas Instruments SN74ALS832AN vs SN74ALS832FN-00
SN54ALS832AFK ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN74ALS832AN vs SN54ALS832AFK

Related Parts for SN74ALS832AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS832AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS832AN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS832AN would you like to use for your alert(s)?
  • Please alert me when SN74ALS832AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS832AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS832AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS832AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS832AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS832AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: