Part Details for SN74ALS870NSRG4 by Texas Instruments
Overview of SN74ALS870NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALS870NSRG4
SN74ALS870NSRG4 CAD Models
SN74ALS870NSRG4 Part Data Attributes
|
SN74ALS870NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS870NSRG4
Texas Instruments
16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ALS870NSRG4
This table gives cross-reference parts and alternative options found for SN74ALS870NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS870NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS870DW | Dual-Port SRAM, 16X4, 15ns, TTL, PDSO24 | Rochester Electronics LLC | SN74ALS870NSRG4 vs SN74AS870DW |
SN74ALS870DW | Standard SRAM, 16X4, 17ns, TTL, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | SN74ALS870NSRG4 vs SN74ALS870DW |
SN74ALS870DWR | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS870NSRG4 vs SN74ALS870DWR |
SN74AS870DW | 16X4 DUAL-PORT SRAM, 15ns, PDSO24 | Texas Instruments | SN74ALS870NSRG4 vs SN74AS870DW |
SN74ALS870DW | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS870NSRG4 vs SN74ALS870DW |