Part Details for SN74ALVC3631-10PCB by Texas Instruments
Overview of SN74ALVC3631-10PCB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for SN74ALVC3631-10PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bi-Directional FIFO, 512X36, 7.5ns, Synchronous, PQFP120 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 572 |
|
$24.4700 / $28.7900 | Buy Now |
Part Details for SN74ALVC3631-10PCB
SN74ALVC3631-10PCB CAD Models
SN74ALVC3631-10PCB Part Data Attributes:
|
SN74ALVC3631-10PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC3631-10PCB
Texas Instruments
512 x 36 3.3-V synchronous FIFO memory 120-HLQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HLQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 7.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.00035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SN74ALVC3631-10PCB
This table gives cross-reference parts and alternative options found for SN74ALVC3631-10PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC3631-10PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723651L15PF8 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs IDT723651L15PF8 |
IDT723612L20PFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs IDT723612L20PFI |
72V3631L20PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 72V3631L20PF8 |
723642L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 723642L15PF8 |
72V3631L15PF | TQFP-120, Tray | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 72V3631L15PF |
723651L15PF | TQFP-120, Tray | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 723651L15PF |
CY7C43632-15AC | Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | SN74ALVC3631-10PCB vs CY7C43632-15AC |
723612L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 723612L15PF8 |
72V3642L10PF8 | TQFP-120, Reel | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs 72V3642L10PF8 |
IDT723652L15PFG | Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | SN74ALVC3631-10PCB vs IDT723652L15PFG |