Part Details for SN74ALVC7803-20DL by Texas Instruments
Overview of SN74ALVC7803-20DL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC7803-20DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 512X18, 13ns, Synchronous, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 422 |
|
$5.2400 / $6.1700 | Buy Now |
Part Details for SN74ALVC7803-20DL
SN74ALVC7803-20DL CAD Models
SN74ALVC7803-20DL Part Data Attributes:
|
SN74ALVC7803-20DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC7803-20DL
Texas Instruments
512 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 13 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC7803-20DL
This table gives cross-reference parts and alternative options found for SN74ALVC7803-20DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC7803-20DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC7803-25DL | 512 X 18 OTHER FIFO, 15 ns, PDSO56, 0.300 INCH, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ALVC7803-25DL |
SN74ACT7803-20DL | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DL vs SN74ACT7803-20DL |
1M7804-20DLRG4 | 512X18 OTHER FIFO, 15ns, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs 1M7804-20DLRG4 |
SN74ALVC7803-25DLR | 512 X 18 OTHER FIFO, 15 ns, PDSO56, 0.300 INCH, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ALVC7803-25DLR |
SN74ALVC7803-40DLR | 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ALVC7803-40DLR |
SN74ALVC7804-25DLR | 512X18 OTHER FIFO, 22ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ALVC7804-25DLR |
SN74ACT7803-15DL | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DL vs SN74ACT7803-15DL |
SN74ALVC7804-40DLR | 512X18 OTHER FIFO, 24ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ALVC7804-40DLR |
1M7804-20DLG4 | 512X18 OTHER FIFO, 15ns, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs 1M7804-20DLG4 |
SN74ACT7803-40DLR | 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC7803-20DL vs SN74ACT7803-40DLR |