-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex 2-Input NOR Drivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Plastic, SOP | 2049 |
|
$2.4728 / $7.0650 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Plastic, SOP | 2727 |
|
$3.5325 / $7.0650 | Buy Now |
|
Rochester Electronics | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6227 |
|
$3.1400 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS805BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS805BDW
Texas Instruments
Hex 2-Input NOR Drivers 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AS805BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS805BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS805BDW | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74AS805BDW vs SN74AS805BDW |
SN74AS805BDWRE4 | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | Texas Instruments | SN74AS805BDW vs SN74AS805BDWRE4 |
DM74AS805BWMX | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AS805BDW vs DM74AS805BWMX |
SN74AS805BDW3 | NOR Gate | Rochester Electronics LLC | SN74AS805BDW vs SN74AS805BDW3 |
SN74AS805BDWRG4 | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AS805BDW vs SN74AS805BDWRG4 |
DM74AS805BWM | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AS805BDW vs DM74AS805BWM |
DM74AS805BWM | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AS805BDW vs DM74AS805BWM |