-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G74DCTR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
56323 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-18559-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SM8 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1314 In Stock |
|
$0.1263 / $0.7300 | Buy Now |
DISTI #
595-SN74AUC1G74DCTR
|
Mouser Electronics | Flip Flops Sgl Pos-Edge-Trggrd D-Type Flip-Flop RoHS: Compliant | 2734 |
|
$0.1260 / $0.6500 | Buy Now |
DISTI #
V72:2272_07328624
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1631 Container: Cut Strips | Americas - 803 |
|
$0.2382 / $0.3909 | Buy Now |
DISTI #
53367244
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R Min Qty: 25 Package Multiple: 1 Date Code: 1631 | Americas - 803 |
|
$0.2382 / $0.3527 | Buy Now |
|
Rochester Electronics | SN74AUC1G74 Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 56323 |
|
$0.1239 / $0.1458 | Buy Now |
DISTI #
SN74AUC1G74DCTR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SSOP8, reel,tape, AUC Min Qty: 3 | 125 |
|
$0.3840 / $0.8410 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 1, IN: 4, CMOS, SMD, SSOP8, 10uA | 503841 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL SM8 | 24000 |
|
RFQ | |
DISTI #
C1S746202642225
|
Chip1Stop | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 35 |
|
$0.1960 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G74DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G74DCTR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, MO-187DA, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC1G74DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G74DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G74DCUR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G74DCTR vs SN74AUP1G74DCUR |
SN74AUC1G74DCUR | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G74DCTR vs SN74AUC1G74DCUR |
SN74AUC1G74RSER | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85 | Texas Instruments | SN74AUC1G74DCTR vs SN74AUC1G74RSER |
SN74AUC1G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G74DCTR vs SN74AUC1G74DCURG4 |
SN74AUP1G74DCURG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G74DCTR vs SN74AUP1G74DCURG4 |