Part Details for SN74AUC1G74RSER by Texas Instruments
Overview of SN74AUC1G74RSER by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC1G74RSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G74RSER-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5648 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-SN74AUC1G74RSERCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
595-SN74AUC1G74RSER
|
Mouser Electronics | Flip Flops SNGL Pos Edge Trgrd DType FlipFlop RoHS: Compliant | 3984 |
|
$0.1260 / $0.4400 | Buy Now |
|
Rochester Electronics | SN74AUC1G74 Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 5648 |
|
$0.1239 / $0.1458 | Buy Now |
DISTI #
SN74AUC1G74RSER
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, UQFN8, reel,tape, AUC Min Qty: 3 | 0 |
|
$0.4610 / $1.0080 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 8UQFN | 18780 |
|
RFQ | |
|
Chip1Cloud | SINGLE POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH CLEAR AND PRESET | 2090 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 1BIT 8UQFN | 161 |
|
$0.2749 | Buy Now |
|
CHIPMALL.COM LIMITED | D | 809 |
|
$0.1508 / $0.1539 | Buy Now |
|
LCSC | 800mV2.7V 275MHz 1.8ns2.5V30pF D-Type 1 1 10uA UQFN-8(1.5x1.5) Flip Flops ROHS | 161 |
|
$0.0758 / $0.1302 | Buy Now |
Part Details for SN74AUC1G74RSER
SN74AUC1G74RSER CAD Models
SN74AUC1G74RSER Part Data Attributes:
|
SN74AUC1G74RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G74RSER
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.5 mm | |
fmax-Min | 275 MHz |
Alternate Parts for SN74AUC1G74RSER
This table gives cross-reference parts and alternative options found for SN74AUC1G74RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G74RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G74RSERG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85 | Texas Instruments | SN74AUC1G74RSER vs SN74AUC1G74RSERG4 |