| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBT3345DWR | Texas Instruments | $0.3406 | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs SN74CBT3345DWR |
| SN74CBT3345CDW | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs SN74CBT3345CDW |
| FST3345WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs FST3345WM |
| 74FST3345DWR2 | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | SN74CBT3345CDWR vs 74FST3345DWR2 |
| 74FST3345DW | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs 74FST3345DW |
| 74FST3345DWR2 | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs 74FST3345DWR2 |
| SN74CBT3345CDWRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs SN74CBT3345CDWRE4 |
| 74FST3345DW | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | SN74CBT3345CDWR vs 74FST3345DW |
| FST3345WMX | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74CBT3345CDWR vs FST3345WMX |
| SN74CBT3345DWE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345CDWR vs SN74CBT3345DWE4 |
Part Details for SN74CBT3345CDWR by Texas Instruments
Results Overview of SN74CBT3345CDWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3345CDWR Information
SN74CBT3345CDWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74CBT3345CDWR | Texas Instruments | 8-Bit FET Bus Switch with -2 V Undershoot Protection 20-SOIC -40 to 85 |
Price & Stock for SN74CBT3345CDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86037518
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 682 Package Multiple: 1 Date Code: 1501 | Americas - 6000 |
|
$0.3790 / $0.5501 | Buy Now |
|
DISTI #
86025209
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 682 Package Multiple: 1 Date Code: 0701 | Americas - 3450 |
|
$0.3790 / $0.5501 | Buy Now |
|
DISTI #
595-SN74CBT3345CDWR
|
Mouser Electronics | Digital Bus Switch ICs 8-Bit FET Bus Switch A 595-SN74CBT3345CD A 595-SN74CBT3345CDW RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
|
|
Rochester Electronics | IC Bus Switch 1 Element 8 x 1:1 MUX/DEMUX 4V - 5.5V 20-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 9450 |
|
$0.3032 / $0.4890 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.2230 | RFQ |
|
|
Unikey Electronic Pte Ltd | 0.15ns single-phase 1 4.5V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm Min Qty: 91 Date Code: 20+ Container: Cut Tape | 1770 |
|
$0.2900 / $0.3307 | Buy Now |
US Tariff Estimator: SN74CBT3345CDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3345CDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3345CDWR Part Data Attributes
|
|
SN74CBT3345CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3345CDWR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| Similar Group | Lg09103611771017 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.825 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.05 Ma | |
| Prop. Delay@Nom-Sup | 0.15 Ns | |
| Propagation Delay (tpd) | 0.24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74CBT3345CDWR
This table gives cross-reference parts and alternative options found for SN74CBT3345CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3345CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.