| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBT3345CDW | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs SN74CBT3345CDW |
| FST3345WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs FST3345WM |
| 74FST3345DWR2 | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | SN74CBT3345DWR vs 74FST3345DWR2 |
| 74FST3345DW | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs 74FST3345DW |
| SN74CBT3345CDWR | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs SN74CBT3345CDWR |
| 74FST3345DWR2 | onsemi | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs 74FST3345DWR2 |
| SN74CBT3345CDWRE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs SN74CBT3345CDWRE4 |
| 74FST3345DW | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | SN74CBT3345DWR vs 74FST3345DW |
| FST3345WMX | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74CBT3345DWR vs FST3345WMX |
| SN74CBT3345DWE4 | Texas Instruments | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74CBT3345DWR vs SN74CBT3345DWE4 |
Part Details for SN74CBT3345DWR by Texas Instruments
Results Overview of SN74CBT3345DWR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3345DWR Information
SN74CBT3345DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3345DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86046532
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 0001 | Americas - 6000 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
86024134
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 1001 | Americas - 5990 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
86025211
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 0201 | Americas - 2000 |
|
$0.3645 / $0.5291 | Buy Now |
|
DISTI #
86025700
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 | Americas - 2000 |
|
$0.3645 / $0.5291 | Buy Now |
|
|
Bristol Electronics | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R Min Qty: 1 | 6000 |
|
$0.2438 / $0.9375 | Buy Now |
|
|
Bristol Electronics | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R | 1627 |
|
RFQ | |
|
|
Quest Components | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 4800 |
|
$0.2750 / $1.2500 | Buy Now |
|
|
Quest Components | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1301 |
|
$0.5692 / $1.4230 | Buy Now |
|
|
Rochester Electronics | IC Bus Switch 1 Element 8 x 1:1 MUX/DEMUX 4.5V - 5.5V 20-SOIC T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15990 |
|
$0.2916 / $0.4703 | Buy Now |
|
DISTI #
86046532
|
Verical | Bus Switch 1-Element 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 0001 | Americas - 6000 |
|
$0.3645 / $0.5291 | Buy Now |
US Tariff Estimator: SN74CBT3345DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74CBT3345DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3345DWR Part Data Attributes
|
|
SN74CBT3345DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3345DWR
Texas Instruments
Bus Driver, CBT/FST/QS/5C/B Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| Similar Group | Lg09103611771017 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Ttl-Compatible Bus Switch | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74CBT3345DWR
This table gives cross-reference parts and alternative options found for SN74CBT3345DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3345DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74CBT3345DWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3345DWR is 100 MHz, but it can vary depending on the specific application and system design.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using controlled impedance traces, minimizing signal routing, and using termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74CBT3345DWR can be used in a 3.3V system. The recommended power supply voltage range is 2.3V to 3.6V, with a maximum current draw of 20mA per output. Ensure that the power supply is stable and well-regulated to prevent voltage drops or noise that could affect device operation.
-
The SN74CBT3345DWR has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. Use a thermal pad or heat sink on the device, and ensure good airflow around the component. In high-temperature environments, consider using a thermally-enhanced package or a heat sink with a higher thermal conductivity.
-
The SN74CBT3345DWR has built-in ESD protection diodes on the input and output pins, which can withstand electrostatic discharges up to 2kV according to the Human Body Model (HBM). Additionally, the device is designed to prevent latch-up, a condition where the device becomes stuck in a high-current state. However, it's still essential to follow proper handling and assembly procedures to prevent ESD damage and latch-up.