| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F00SC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F00SC |
| 74F00SCX | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F00SCX |
| 74F00VC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F00VC |
| 935032370623 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 935032370623 |
| 74F00SJCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F00SJCX |
| 933739300602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 933739300602 |
| N74F38D | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs N74F38D |
| 74F00SCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F00SCQR |
| 933739300623 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 933739300623 |
| 74F38D-T | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F00DR vs 74F38D-T |
Part Details for SN74F00DR by Texas Instruments
Results Overview of SN74F00DR by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F00DR Information
SN74F00DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F00DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1176-2-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
1036 Tape & Reel |
|
$0.3335 / $0.3583 | Buy Now |
|
DISTI #
296-1176-1-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
1036 Cut Tape |
|
$0.3840 / $0.7700 | Buy Now |
|
DISTI #
595-SN74F00DR
|
Mouser Electronics | Logic Gates Quad 2-input Positiv e-NAND gates A 595- A 595-SN74F00D RoHS: Compliant | 3662 |
|
$0.3470 / $0.7400 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R | 7922 |
|
RFQ | |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 3249 |
|
$0.1669 / $0.6420 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 2928 |
|
$0.1901 / $0.7313 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 4810 |
|
$0.2438 / $0.9750 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 2599 |
|
$0.1260 / $0.6300 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 2000 |
|
$0.1890 / $0.6300 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 1919 |
|
$0.1008 / $0.1890 | Buy Now |
US Tariff Estimator: SN74F00DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F00DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F00DR Part Data Attributes
|
|
SN74F00DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F00DR
Texas Instruments
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 10.2 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F00DR
This table gives cross-reference parts and alternative options found for SN74F00DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F00DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F00DR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F00DR is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F00DR should be powered from a stable, low-noise power supply, and decoupling capacitors (e.g. 0.1uF) should be placed as close as possible to the device's power pins.
-
The SN74F00DR can sink or source up to 24 mA of current per output, but this should be limited to 12 mA per output for reliable operation.
-
The propagation delay of the SN74F00DR is typically around 10-15 ns, and this should be taken into account when designing high-speed digital circuits. Buffering or registering the output signals may be necessary to ensure reliable operation.
-
The SN74F00DR is a 5V device, but it can be used with 3.3V logic levels with some limitations. The device's output voltage will be lower when driven from a 3.3V supply, and the input voltage thresholds may not be compatible with 3.3V logic levels.