| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74F08D | Goldstar Electron Co Ltd | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs GD74F08D |
| 935197950118 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs 935197950118 |
| 933739330602 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs 933739330602 |
| I74F08D,118 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs I74F08D,118 |
| I74F08D,118 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs I74F08D,118 |
| N74F08D,602 | Nexperia | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs N74F08D,602 |
| 933739330623 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs 933739330623 |
| MC74F08DD | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs MC74F08DD |
| N74F08D | YAGEO Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs N74F08D |
| SN74F08DRG4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F08D vs SN74F08DRG4 |
Part Details for SN74F08D by Texas Instruments
Results Overview of SN74F08D by Texas Instruments
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F08D Information
SN74F08D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F08D | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SOIC 0 to 70 | |
| SN74F08DBR | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SSOP 0 to 70 | |
| SN74F08DR | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SOIC 0 to 70 |
Price & Stock for SN74F08D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1178-5-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$0.9013 / $1.2900 | Buy Now |
|
DISTI #
86034558
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 0301 | Americas - 11000 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86031215
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 0401 | Americas - 4727 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86045025
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 1301 | Americas - 3315 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86016925
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 0201 | Americas - 3000 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86022010
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 0601 | Americas - 2001 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86022968
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 9701 | Americas - 1000 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86023473
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
86035311
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.6434 / $1.0378 | Buy Now |
|
DISTI #
V99:2348_07336074
|
Arrow Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1928 | Americas - 12 |
|
$0.4493 | Buy Now |
US Tariff Estimator: SN74F08D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F08D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F08D Part Data Attributes
|
|
SN74F08D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08D
Texas Instruments
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12.9 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F08D
This table gives cross-reference parts and alternative options found for SN74F08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F08D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F08D is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F08D should be powered with a stable voltage source between 4.5V and 5.5V, and decoupling capacitors (e.g. 0.1uF) should be placed as close to the device as possible to filter out noise and reduce electromagnetic interference (EMI).
-
The input voltage threshold for the SN74F08D is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74F08D can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. In this case, additional level-shifting or voltage translation may be required.
-
The SN74F08D is a relatively low-power device, but it can still generate heat during operation. To handle heat generation, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design and layout practices to minimize thermal resistance.