| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| I74F112N | YAGEO Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN74F112N vs I74F112N |
| MC54F112JD | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN74F112N vs MC54F112JD |
| 54F112SDM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN74F112N vs 54F112SDM |
| M38510/34103EA | NXP Semiconductors | Check for Price | J-K Flip-Flop | SN74F112N vs M38510/34103EA |
| M38510/34103EX | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL | SN74F112N vs M38510/34103EX |
| SN74F112N-10 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN74F112N vs SN74F112N-10 |
| 74F112SDC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN74F112N vs 74F112SDC |
| MC74F112J | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16 | SN74F112N vs MC74F112J |
| 74F112PC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN74F112N vs 74F112PC |
| 5962-9060602EX | QP Semiconductor | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN74F112N vs 5962-9060602EX |
Part Details for SN74F112N by Texas Instruments
Results Overview of SN74F112N by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F112N Information
SN74F112N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F112NE4 | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70 | |
| SN74F112N | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70 | |
| SN74F112NSR | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70 |
Price & Stock for SN74F112N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86020429
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 1001 | Americas - 10975 |
|
$0.4408 / $0.6398 | Buy Now |
|
DISTI #
86023171
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 587 Package Multiple: 1 | Americas - 1276 |
|
$0.4408 / $0.6398 | Buy Now |
|
DISTI #
86021364
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 0501 | Americas - 948 |
|
$0.4408 / $0.6398 | Buy Now |
|
DISTI #
595-SN74F112N
|
Mouser Electronics | Flip Flops Dual Neg Edge Trig RoHS: Compliant | 936 |
|
$0.5630 / $1.1900 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,DIP,16PIN,PLASTIC | 2671 |
|
$0.1338 / $0.3210 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,DIP,16PIN,PLASTIC | 160 |
|
$0.3210 / $0.5350 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,DIP,16PIN,PLASTIC | 141 |
|
$0.6098 / $1.2195 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.9MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 13819 |
|
$0.3526 / $0.5687 | Buy Now |
|
DISTI #
SN74F112N
|
TME | IC: digital, non-inverting,inverting,JK flip-flop, Ch: 2, IN: 2 Min Qty: 25 | 0 |
|
$0.6030 | RFQ |
US Tariff Estimator: SN74F112N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F112N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F112N Part Data Attributes
|
|
SN74F112N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F112N
Texas Instruments
J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SN74F112N
This table gives cross-reference parts and alternative options found for SN74F112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F112N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F112N is 100 MHz.
-
Yes, the SN74F112N is compatible with 3.3V systems, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The input impedance of the SN74F112N is typically around 1 kΩ, and the output impedance is around 25 Ω. You should ensure that the input signals are properly terminated and that the output is loaded with a suitable impedance to prevent signal reflections.
-
The power consumption of the SN74F112N is typically around 20-30 mA, depending on the operating frequency and output load.
-
The SN74F112N is rated for operation up to 70°C, but it can be used in higher temperature environments with proper derating. Consult the datasheet for specific derating guidelines.