| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS20D | Texas Instruments | $0.5192 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74LS20D |
| SN74AS20DG4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74AS20DG4 |
| SN74AS20DR | Texas Instruments | Check for Price | NAND Gate, AS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74AS20DR |
| SN74HC20DRG4 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | SN74F20DR vs SN74HC20DRG4 |
| SN74F20DRE4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74F20DRE4 |
| SN74LS20DR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74LS20DR2 |
| SN74HC20DR-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | SN74F20DR vs SN74HC20DR-00 |
| SN74AS20DRG4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74AS20DRG4 |
| SN74LS20D3 | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74LS20D3 |
| SN74LS20D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74F20DR vs SN74LS20D |
Part Details for SN74F20DR by Texas Instruments
Results Overview of SN74F20DR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F20DR Information
SN74F20DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F20DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38792-2-ND
|
DigiKey | IC NAND 2-CIR 4-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2146 Tape & Reel |
|
$0.3335 / $0.3583 | Buy Now |
|
DISTI #
296-38792-1-ND
|
DigiKey | IC NAND 2-CIR 4-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
2146 Cut Tape |
|
$0.3736 / $0.7700 | Buy Now |
|
DISTI #
296-38792-6-ND
|
DigiKey | IC NAND 2-CIR 4-IN 14-SOIC Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
86020381
|
Verical | NAND Gate 2-Element 4-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 1401 | Americas - 9990 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86034403
|
Verical | NAND Gate 2-Element 4-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 0001 | Americas - 9730 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
595-SN74F20DR
|
Mouser Electronics | Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74F20D RoHS: Compliant | 2583 |
|
$0.3460 / $0.7700 | Buy Now |
|
|
Rochester Electronics | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 19720 |
|
$0.2105 / $0.3395 | Buy Now |
US Tariff Estimator: SN74F20DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F20DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F20DR Part Data Attributes
|
|
SN74F20DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F20DR
Texas Instruments
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 5.1 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F20DR
This table gives cross-reference parts and alternative options found for SN74F20DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F20DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F20DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F20DR is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using termination resistors, and minimizing impedance mismatches.
-
Yes, the SN74F20DR is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 7V.
-
The power consumption of the SN74F20DR depends on the operating frequency and input voltage. Typically, it consumes around 20-30 mA at 5V and 50 MHz.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.