| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F32DRG4 | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs SN74F32DRG4 |
| SN74F32NSRG4 | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs SN74F32NSRG4 |
| 933739390602 | NXP Semiconductors | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs 933739390602 |
| 74F32SJ | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs 74F32SJ |
| I74F32D | Nexperia | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs I74F32D |
| SN74F32NSR | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs SN74F32NSR |
| MC74F32D | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs MC74F32D |
| 74F32SJX | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs 74F32SJX |
| I74F32D,623 | NXP Semiconductors | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs I74F32D,623 |
| MC74F32DD | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F32DR vs MC74F32DD |
Part Details for SN74F32DR by Texas Instruments
Results Overview of SN74F32DR by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F32DR Information
SN74F32DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F32DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1182-1-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
1651 Cut Tape |
|
$0.3840 / $0.7700 | Buy Now |
|
DISTI #
296-1182-2-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
1651 Tape & Reel |
|
$0.3335 / $0.3583 | Buy Now |
|
DISTI #
296-1182-6-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
1651 Digi-Reel® |
|
$0.3840 / $0.7700 | Buy Now |
|
DISTI #
86022051
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 9901 | Americas - 27500 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86034626
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 0001 | Americas - 15000 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86034432
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 0401 | Americas - 6000 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86023526
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 0101 | Americas - 2500 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86045062
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 | Americas - 2500 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86035377
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.2631 / $0.3820 | Buy Now |
|
DISTI #
86023089
|
Verical | OR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 1401 | Americas - 2200 |
|
$0.2631 / $0.3820 | Buy Now |
US Tariff Estimator: SN74F32DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F32DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F32DR Part Data Attributes
|
|
SN74F32DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F32DR
Texas Instruments
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 15.5 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F32DR
This table gives cross-reference parts and alternative options found for SN74F32DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F32DR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74F32DR is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74F32DR should be powered with a stable voltage source between 4.5V and 5.5V, and decoupling capacitors (e.g. 0.1uF and 10uF) should be placed close to the device to filter out noise and reduce electromagnetic interference (EMI).
-
The SN74F32DR can sink or source up to 24mA of current per output, but this should be limited to 12mA per output to ensure reliable operation and prevent overheating.
-
The SN74F32DR has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
When using the SN74F32DR in a high-speed application, consider the device's propagation delay, rise and fall times, and output loading to ensure signal integrity and prevent signal degradation.