| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4063BC1 | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PQCC20 | SN74F520DW vs HCF4063BC1 |
| SN74AS885DWE4 | Texas Instruments | Check for Price | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDSO24 | SN74F520DW vs SN74AS885DWE4 |
| 5962-8671002JX | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74F520DW vs 5962-8671002JX |
| MC14560BCLDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SN74F520DW vs MC14560BCLDS |
| 5962H9653601QEC | Cobham Semiconductor Solutions | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | SN74F520DW vs 5962H9653601QEC |
| 74F583SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | SN74F520DW vs 74F583SC |
| SN74F283DRE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | SN74F520DW vs SN74F283DRE4 |
| CD40101BFMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDIP14 | SN74F520DW vs CD40101BFMSR |
| UT54ACS630UPC | Cobham PLC | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28 | SN74F520DW vs UT54ACS630UPC |
| SN74AS286N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14 | SN74F520DW vs SN74AS286N-10 |
Part Details for SN74F520DW by Texas Instruments
Results Overview of SN74F520DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F520DW Information
SN74F520DW by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F520DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.7564 / $1.2200 | Buy Now |
|
|
Vyrian | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20 | 9787 |
|
RFQ |
US Tariff Estimator: SN74F520DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F520DW Part Data Attributes
|
|
SN74F520DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F520DW
Texas Instruments
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pull-Up Resistors On B Inputs; Cascadable | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Propagation Delay (tpd) | 10.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74F520DW
This table gives cross-reference parts and alternative options found for SN74F520DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F520DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.