Logic
SN74HC132DG4
Texas Instruments
Description: Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85

Overview of SN74HC132DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HC132DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components HC/UH SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic SMT 22
  • 1 $0.2175
$0.2175 Buy Now
Rochester Electronics NAND Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1300
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now

CAD Models for SN74HC132DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC132DG4 by Texas Instruments

SN74HC132DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
156 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC132DG4
    Texas Instruments
    Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC132DG4

This table gives cross-reference parts and alternative options found for SN74HC132DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC132DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC132MX_NL NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74HC132DG4 vs MM74HC132MX_NL
SN74HC132QDRG4Q1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74HC132DG4 vs SN74HC132QDRG4Q1
CD74HC132M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments SN74HC132DG4 vs CD74HC132M96
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC132DG4 vs MC74HC132ADR2
HD74HC132RP HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74HC132DG4 vs HD74HC132RP
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC132DG4 vs CD74HC132MTG4
SN74HC132DRG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments SN74HC132DG4 vs SN74HC132DRG4
SN74HC132D 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC132DG4 vs SN74HC132D
MC74HCT132ADR2G Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL onsemi SN74HC132DG4 vs MC74HCT132ADR2G
74HC132D-Q100 NAND Gate Nexperia SN74HC132DG4 vs 74HC132D-Q100
Part Number Description Manufacturer Compare
CD74HC132EE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments SN74HC132DG4 vs CD74HC132EE4
TC74HC132AFN IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74HC132DG4 vs TC74HC132AFN
SN74HC132PWR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132DG4 vs SN74HC132PWR
MC74HC132ADDR2 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products SN74HC132DG4 vs MC74HC132ADDR2
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74HC132DG4 vs 5962-8984502CX
74HCT132N,652 74HCT132N NXP Semiconductors SN74HC132DG4 vs 74HCT132N,652
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments SN74HC132DG4 vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74HC132DG4 vs MC74HC132ADR2
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC132DG4 vs 935185800118
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments SN74HC132DG4 vs SN74HC132DBRG4

Related Parts for SN74HC132DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC132DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC132DG4 by Texas Instruments

  • Please alert me when SN74HC132DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC132DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC132DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: