Part Details for SN74HCS138QBQBRQ1 by Texas Instruments
Overview of SN74HCS138QBQBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for SN74HCS138QBQBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS138QBQBRQ1CT-ND
|
DigiKey | AUTOMOTIVE 3-LINE TO 8-LINE DECO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$0.2487 / $0.7500 | Buy Now |
DISTI #
595-N74HCS138QBQBRQ1
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125 RoHS: Compliant | 1806 |
|
$0.2480 / $0.7500 | Buy Now |
|
Ameya Holding Limited | 653360 |
|
RFQ |
Part Details for SN74HCS138QBQBRQ1
SN74HCS138QBQBRQ1 CAD Models
SN74HCS138QBQBRQ1 Part Data Attributes:
|
SN74HCS138QBQBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS138QBQBRQ1
Texas Instruments
Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Family | HC/UH | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 53 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for SN74HCS138QBQBRQ1
This table gives cross-reference parts and alternative options found for SN74HCS138QBQBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS138QBQBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT138BQ,115 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | SN74HCS138QBQBRQ1 vs 74HCT138BQ,115 |
SN74HCS138QWBQBRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125 | Texas Instruments | SN74HCS138QBQBRQ1 vs SN74HCS138QWBQBRQ1 |
74HCT138BQ-Q100,11 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | SN74HCS138QBQBRQ1 vs 74HCT138BQ-Q100,11 |
SN74HCS138BQBR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-WQFN -40 to 125 | Texas Instruments | SN74HCS138QBQBRQ1 vs SN74HCS138BQBR |
74HCT138BQ | Decoder/Driver, HCT Series, Inverted Output, CMOS, PQCC16 | Nexperia | SN74HCS138QBQBRQ1 vs 74HCT138BQ |
74HCT138BQ-Q100 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PQCC16 | Nexperia | SN74HCS138QBQBRQ1 vs 74HCT138BQ-Q100 |
935274471115 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, QCC16, SOT-763, 16 PIN, Decoder/Driver | NXP Semiconductors | SN74HCS138QBQBRQ1 vs 935274471115 |