| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS30DR | Texas Instruments | $0.3827 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs SN74LS30DR |
| SN74LS30DE4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs SN74LS30DE4 |
| T54LS30D2 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | SN74LS30D vs T54LS30D2 |
| SN74LS30DRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs SN74LS30DRE4 |
| N74LS30D | Signetics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs N74LS30D |
| T74LS30M1 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs T74LS30M1 |
| SN74LS30D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs SN74LS30D |
| DM74LS30MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs DM74LS30MX |
| DM74LS30M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs DM74LS30M |
| SN74LS30DG4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74LS30D vs SN74LS30DG4 |
Part Details for SN74LS30D by Texas Instruments
Results Overview of SN74LS30D by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS30D Information
SN74LS30D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS30D | Texas Instruments | 8-input positive-NAND gates 14-SOIC 0 to 70 | |
| SN74LS30DR | Texas Instruments | 8-input positive-NAND gates 14-SOIC 0 to 70 |
Price & Stock for SN74LS30D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86040088
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1001 | Americas - 8192 |
|
$0.9865 / $1.1885 | Buy Now |
|
DISTI #
86037234
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 0701 | Americas - 2599 |
|
$0.9865 / $1.1885 | Buy Now |
|
DISTI #
86041129
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 0601 | Americas - 1245 |
|
$0.9865 / $1.1885 | Buy Now |
|
DISTI #
86048959
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.9865 / $1.1885 | Buy Now |
|
DISTI #
90937823
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 0401 | Americas - 410 |
|
$1.1885 | Buy Now |
|
DISTI #
90863910
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 316 Package Multiple: 1 | Americas - 335 |
|
$1.1885 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 1120 |
|
$0.1533 / $0.5110 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 320 |
|
$0.3083 / $0.6165 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 72 |
|
$0.4200 / $0.7000 | Buy Now |
|
|
Rochester Electronics | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13783 |
|
$0.5895 / $0.9508 | Buy Now |
US Tariff Estimator: SN74LS30D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS30D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS30D Part Data Attributes
|
|
SN74LS30D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS30D
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS30D
This table gives cross-reference parts and alternative options found for SN74LS30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS30D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS30D is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the SN74LS30D in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (0°C to 70°C).
-
The SN74LS30D is a 5V device, but it can be used in a 3.3V system with some limitations. The device's input voltage threshold is around 2V, so it may not function correctly with 3.3V inputs. However, if you're using the device as a simple logic gate, you might be able to get away with using it in a 3.3V system, but be aware that the device's performance and reliability may be compromised.
-
The typical power consumption of the SN74LS30D is around 20-30 mW, depending on the operating frequency and input conditions. However, this value can vary depending on the specific application and operating conditions.
-
Yes, the SN74LS30D is compatible with TTL (Transistor-Transistor Logic) logic levels. It's designed to work with TTL inputs and can drive TTL loads.