| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS366ARP | Hitachi Ltd | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs HD74LS366ARP |
| SN74LS366AD | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs SN74LS366AD |
| T74LS366AM1 | STMicroelectronics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs T74LS366AM1 |
| SN74LS366ADR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs SN74LS366ADR2 |
| HD74LS366ARP-EL | Hitachi Ltd | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs HD74LS366ARP-EL |
| DM74LS366AMX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | SN74LS366ADR vs DM74LS366AMX |
Part Details for SN74LS366ADR by Texas Instruments
Results Overview of SN74LS366ADR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS366ADR Information
SN74LS366ADR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS366ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16 | 3301 |
|
RFQ |
US Tariff Estimator: SN74LS366ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS366ADR Part Data Attributes
|
|
SN74LS366ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS366ADR
Texas Instruments
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS366ADR
This table gives cross-reference parts and alternative options found for SN74LS366ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS366ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.