Part Details for SN74LS590NE4 by Texas Instruments
Overview of SN74LS590NE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS590NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS590NE4-TI-ND
|
DigiKey | IC BIN CNTR W/OUTPUT-REG 16-DIP Min Qty: 34 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
856 In Stock |
|
$9.0900 | Buy Now |
|
Rochester Electronics | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 856 |
|
$7.8000 / $9.1800 | Buy Now |
Part Details for SN74LS590NE4
SN74LS590NE4 CAD Models
SN74LS590NE4 Part Data Attributes:
|
SN74LS590NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS590NE4
Texas Instruments
LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for SN74LS590NE4
This table gives cross-reference parts and alternative options found for SN74LS590NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS590NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS590J | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74LS590NE4 vs GD74LS590J |
SNJ54LS590J | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN74LS590NE4 vs SNJ54LS590J |
GD54LS590 | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS590NE4 vs GD54LS590 |
5962-8751701EX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS590NE4 vs 5962-8751701EX |
SN54LS590J | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN74LS590NE4 vs SN54LS590J |
5962-8751701EA | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN74LS590NE4 vs 5962-8751701EA |
SN74LS590N | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | SN74LS590NE4 vs SN74LS590N |