Logic
SN74LV393ADBR
Texas Instruments
Description: Dual 4-Bit Binary Counters 14-SSOP -40 to 85

Overview of SN74LV393ADBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

Price & Stock for SN74LV393ADBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LV393ADBR-ND
DigiKey IC BINARY COUNTR DL 4BIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 10000
In Stock
  • 907 $0.3300
$0.3300 Buy Now
DISTI # 296-12351-1-ND
DigiKey IC BINARY COUNTR DL 4BIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8100
  • 2,000 $0.3429
  • 4,000 $0.3317
  • 6,000 $0.3261
  • 10,000 $0.3198
  • 14,000 $0.3162
  • 20,000 $0.3127
$0.3127 / $0.8100 Buy Now
DISTI # 595-SN74LV393ADBR
Mouser Electronics Counter ICs Dual 4-Bit Binary RoHS: Compliant 179
  • 1 $0.8900
  • 10 $0.7620
  • 100 $0.5850
  • 500 $0.4620
  • 1,000 $0.3700
  • 2,000 $0.3350
  • 4,000 $0.3120
  • 10,000 $0.3000
$0.3000 / $0.8900 Buy Now
Quest Components LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14 50
  • 1 $0.6615
  • 9 $0.5513
  • 37 $0.4410
$0.4410 / $0.6615 Buy Now
Rochester Electronics SN74LV393A Dual 4-Bit Binary Counters RoHS: Compliant Status: Active Min Qty: 1 2354
  • 1 $0.3340
  • 25 $0.3273
  • 100 $0.3140
  • 500 $0.3006
  • 1,000 $0.2839
$0.2839 / $0.3340 Buy Now
LCSC SSOP-14-5.2mm Counters Dividers ROHS 849
  • 1 $0.6912
  • 10 $0.5923
  • 30 $0.5230
  • 100 $0.4651
  • 500 $0.4482
  • 1,000 $0.4368
$0.4368 / $0.6912 Buy Now

CAD Models for SN74LV393ADBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV393ADBR by Texas Instruments

SN74LV393ADBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.012 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
16.5 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
105 MHz
Want to compare parts?
  1. SN74LV393ADBR
    Texas Instruments
    Dual 4-Bit Binary Counters 14-SSOP -40 to 85
    VS

Alternate Parts for SN74LV393ADBR

This table gives cross-reference parts and alternative options found for SN74LV393ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV393ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935198240118 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter NXP Semiconductors SN74LV393ADBR vs 935198240118
74LV393DB-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-337, SSOP2-14, Counter NXP Semiconductors SN74LV393ADBR vs 74LV393DB-T
SN74LV393ADBRE4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74LV393ADBR vs SN74LV393ADBRE4
74LV393DB,118 74LV393 - Dual 4-bit binary ripple counter SSOP1 14-Pin NXP Semiconductors SN74LV393ADBR vs 74LV393DB,118
935198240112 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter NXP Semiconductors SN74LV393ADBR vs 935198240112
74LV393DB,118 SSOP1 14-Pin Nexperia SN74LV393ADBR vs 74LV393DB,118
74LV393DB Binary Counter Nexperia SN74LV393ADBR vs 74LV393DB
N74LV393DB IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, Counter NXP Semiconductors SN74LV393ADBR vs N74LV393DB
SN74LV393ADBE4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74LV393ADBR vs SN74LV393ADBE4
Part Number Description Manufacturer Compare
S8288W Divide By 12 Counter, 82 Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, Signetics SN74LV393ADBR vs S8288W
SN74LV393APWTG4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV393ADBR vs SN74LV393APWTG4
SNC54LS93J LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LV393ADBR vs SNC54LS93J
SNJ54293W-00 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 Texas Instruments SN74LV393ADBR vs SNJ54293W-00
MM74HC393MX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74LV393ADBR vs MM74HC393MX
TC74HC393AF-TP2EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components SN74LV393ADBR vs TC74HC393AF-TP2EL
MC74VHC393MR2 AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi SN74LV393ADBR vs MC74VHC393MR2
CD4017AD3 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74LV393ADBR vs CD4017AD3
JM38510/05601BEA 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP DECADE COUNTER, CDIP16 Intersil Corporation SN74LV393ADBR vs JM38510/05601BEA
HD74HC393FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation SN74LV393ADBR vs HD74HC393FP

Related Parts for SN74LV393ADBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV393ADBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV393ADBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV393ADBR would you like to use for your alert(s)?
  • Please alert me when SN74LV393ADBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV393ADBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV393ADBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV393ADBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV393ADBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV393ADBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: