-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC08ADE4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gate RoHS: Compliant | 2749 |
|
$0.3940 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC08ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08ADE4
Texas Instruments
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC08ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC08ADTG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ADTG4 |
PI74LVC08AW | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74LVC08ADE4 vs PI74LVC08AW |
SN74LVC08ANSRE4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SO -40 to 125 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ANSRE4 |
PI74LVC08AWE | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74LVC08ADE4 vs PI74LVC08AWE |
SN74LVC08ADRE4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ADRE4 |
SN74LVC08ADG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ADG4 |
SN74LVC08AD | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08AD |
SN74LVC08ANSRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ANSRG4 |
SN74LVC08ADRG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC08ADE4 vs SN74LVC08ADRG4 |