-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G04DCKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006632
|
Farnell | IC, DUAL INVERTER, SMD, SC-70-6 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 2159 |
|
$0.0834 / $0.2303 | Buy Now |
DISTI #
3006632RL
|
Farnell | IC, DUAL INVERTER, SMD, SC-70-6 RoHS: Compliant Min Qty: 500 Lead time: 53 Weeks, 2 Days Container: Reel | 2159 |
|
$0.0834 / $0.1009 | Buy Now |
|
Bristol Electronics | 5769 |
|
RFQ | ||
|
Bristol Electronics | 3210 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1423 |
|
$0.0825 / $0.4125 | Buy Now |
|
Ameya Holding Limited | DUAL INVERTER GATE | 3000 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 1856 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2949 |
|
RFQ | |
|
ES Components | TI SN74LVC2G04DCKR BARE DIE | 486 in Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G04DCKR
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC2GU04GW-G | NXP Semiconductors | Check for Price | Dual inverter - Description: Dual Inverter (Unbuffered) ; Logic switching levels: TTL ; Number of pins: 6 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.3@3.3V ns; Voltage: 1.65-5.5 | SN74LVC2G04DCKR vs 74LVC2GU04GW-G |
SN74LVC2G04DCKTG4 | Texas Instruments | Check for Price | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | SN74LVC2G04DCKR vs SN74LVC2G04DCKTG4 |
SN74LVC2G04DCKRE4 | Texas Instruments | Check for Price | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | SN74LVC2G04DCKR vs SN74LVC2G04DCKRE4 |
74LVC2GU04GW | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G04DCKR vs 74LVC2GU04GW |
SN74LVC2G04DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | SN74LVC2G04DCKR vs SN74LVC2G04DCKTE4 |
74LVC2GU04GW,125 | Nexperia | Check for Price | 74LVC2GU04 - Dual unbuffered inverter@en-us | SN74LVC2G04DCKR vs 74LVC2GU04GW,125 |
The maximum operating frequency of the SN74LVC2G04DCKR is 100 MHz.
Yes, the SN74LVC2G04DCKR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC2G04DCKR is approximately 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC2G04DCKR is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC2G04DCKR can be used in both 3.3V and 5V systems, making it a versatile logic gate for a wide range of applications.