-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8562-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1464 / $0.5100 | Buy Now |
DISTI #
595-SN74LVC86ADBR
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 1909 |
|
$0.1460 / $0.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 3933 |
|
$0.0731 / $0.4875 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LCX/LVC-CMOS, 14 Pin, Plastic, SSOP | 2157 |
|
$0.1349 / $0.3237 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LCX/LVC-CMOS, 14 Pin, Plastic, SSOP | 3146 |
|
$0.0975 / $0.6500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LCX/LVC-CMOS, 14 Pin, Plastic, SSOP | 412 |
|
$0.2698 / $0.5395 | Buy Now |
|
Rochester Electronics | SN74LVC86A Quadruple 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 1710 |
|
$0.1438 / $0.1692 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-SSOP | 15700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC86ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC86ADBR
Texas Instruments
4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC86ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC86ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC86ADBR vs 74LVC86ADB |
935250100118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC86ADBR vs 935250100118 |
SN74LVC86DB | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | SN74LVC86ADBR vs SN74LVC86DB |
SN74LVC86ADBRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LVC86ADBR vs SN74LVC86ADBRG4 |
74LVC86DB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC86ADBR vs 74LVC86DB-T |
74LVC86ADB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SSOP-14, Gate | NXP Semiconductors | SN74LVC86ADBR vs 74LVC86ADB-T |
74LVC86ADB,112 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin | NXP Semiconductors | SN74LVC86ADBR vs 74LVC86ADB,112 |
74LVC86ADB | XOR Gate | Nexperia | SN74LVC86ADBR vs 74LVC86ADB |
935250100112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC86ADBR vs 935250100112 |
N74LVC86DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC86ADBR vs N74LVC86DB |