Part Details for SN74LVC86DBLE by Texas Instruments
Overview of SN74LVC86DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74LVC86DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC86DBLE-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74LVC86DBLE
SN74LVC86DBLE CAD Models
SN74LVC86DBLE Part Data Attributes:
|
SN74LVC86DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC86DBLE
Texas Instruments
Quadruple 2-Input Exclusive-OR Gate 14-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC86DBLE
This table gives cross-reference parts and alternative options found for SN74LVC86DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC86DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86ADB,112 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin | Nexperia | SN74LVC86DBLE vs 74LVC86ADB,112 |
N74LVC86DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC86DBLE vs N74LVC86DB |
N74LVC86DB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC86DBLE vs N74LVC86DB-T |
74LVC86ADB,118 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin | Nexperia | SN74LVC86DBLE vs 74LVC86ADB,118 |
74LVC86ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC86DBLE vs 74LVC86ADB |
SN74LVC86ADBRE4 | Quadruple 2-Input Exclusive-OR Gate 14-SSOP -40 to 125 | Texas Instruments | SN74LVC86DBLE vs SN74LVC86ADBRE4 |
74LVC86DB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC86DBLE vs 74LVC86DB-T |
SN74LVC86DB | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | SN74LVC86DBLE vs SN74LVC86DB |
935250100112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC86DBLE vs 935250100112 |
935250100118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LVC86DBLE vs 935250100118 |