Logic
SN74LVT16244BZQLR
Texas Instruments
Description: 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Overview of SN74LVT16244BZQLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Price & Stock for SN74LVT16244BZQLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVT16244BZQLR-ND
DigiKey IC BUFFER NON-INVERT 3.6V 56BGA Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 2959
In Stock
  • 216 $1.3900
$1.3900 Buy Now
DISTI # 296-31928-1-ND
DigiKey IC BUFFER NON-INVERT 3.6V 56BGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 12
In Stock
  • 1 $3.0200
  • 10 $2.1810
$2.1810 / $3.0200 Buy Now
Rochester Electronics SN74LVT16244B 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 2959
  • 1 $1.4100
  • 25 $1.3800
  • 100 $1.3300
  • 500 $1.2700
  • 1,000 $1.2000
$1.2000 / $1.4100 Buy Now

CAD Models for SN74LVT16244BZQLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVT16244BZQLR by Texas Instruments

SN74LVT16244BZQLR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e1
Length
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4.5 mm
Want to compare parts?
  1. SN74LVT16244BZQLR
    Texas Instruments
    3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
    VS

Alternate Parts for SN74LVT16244BZQLR

This table gives cross-reference parts and alternative options found for SN74LVT16244BZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16244BZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16244BEV,157 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia SN74LVT16244BZQLR vs 74LVT16244BEV,157
SN74LVTH16244AZQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT16244BZQLR vs SN74LVTH16244AZQLR
74LVT16244BEV,151 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors SN74LVT16244BZQLR vs 74LVT16244BEV,151
V62/04601-02UA Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT16244BZQLR vs V62/04601-02UA
74LVT16244BEV/G,51 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors SN74LVT16244BZQLR vs 74LVT16244BEV/G,51
SN74LVTH16244AGQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT16244BZQLR vs SN74LVTH16244AGQLR
935270794151 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors SN74LVT16244BZQLR vs 935270794151
74LVT16244BEV,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors SN74LVT16244BZQLR vs 74LVT16244BEV,118
935270794157 LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 NXP Semiconductors SN74LVT16244BZQLR vs 935270794157
74LVT16244BEV/G,51 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia SN74LVT16244BZQLR vs 74LVT16244BEV/G,51
Part Number Description Manufacturer Compare
SN74LVT16244BDGGR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVT16244BZQLR vs SN74LVT16244BDGGR
74ALVC16244DGG,518 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVT16244BZQLR vs 74ALVC16244DGG,518
PI74LPT16244CVE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVT16244BZQLR vs PI74LPT16244CVE
PI74LPT16244AVE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVT16244BZQLR vs PI74LPT16244AVE
74LVTH16244G Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation SN74LVT16244BZQLR vs 74LVTH16244G
74LVT16244BEV,151 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin Nexperia SN74LVT16244BZQLR vs 74LVT16244BEV,151
SN74LVTH16244BDGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74LVT16244BZQLR vs SN74LVTH16244BDGGR
SN74LVTH16244ADGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74LVT16244BZQLR vs SN74LVTH16244ADGG
SN74LVTH16244ADGV LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments SN74LVT16244BZQLR vs SN74LVTH16244ADGV
74LVT16244BDL,118 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin Nexperia SN74LVT16244BZQLR vs 74LVT16244BDL,118

Related Parts for SN74LVT16244BZQLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16244BZQLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16244BZQLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT16244BZQLR would you like to use for your alert(s)?
  • Please alert me when SN74LVT16244BZQLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16244BZQLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16244BZQLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16244BZQLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16244BZQLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16244BZQLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: