Part Details for SN74LVTH16244AGQLR by Texas Instruments
Overview of SN74LVTH16244AGQLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVTH16244AGQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56 | 80 |
|
$1.0500 / $2.8000 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for SN74LVTH16244AGQLR
SN74LVTH16244AGQLR CAD Models
SN74LVTH16244AGQLR Part Data Attributes
|
SN74LVTH16244AGQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16244AGQLR
Texas Instruments
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |
Alternate Parts for SN74LVTH16244AGQLR
This table gives cross-reference parts and alternative options found for SN74LVTH16244AGQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16244AGQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16244BEV,157 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | Nexperia | SN74LVTH16244AGQLR vs 74LVT16244BEV,157 |
SN74LVTH16244AZQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVTH16244AGQLR vs SN74LVTH16244AZQLR |
74LVT16244BEV,151 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AGQLR vs 74LVT16244BEV,151 |
V62/04601-02UA | Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVTH16244AGQLR vs V62/04601-02UA |
74LVT16244BEV/G,51 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AGQLR vs 74LVT16244BEV/G,51 |
935270794151 | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | NXP Semiconductors | SN74LVTH16244AGQLR vs 935270794151 |
74LVT16244BEV,118 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AGQLR vs 74LVT16244BEV,118 |
935270794157 | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | NXP Semiconductors | SN74LVTH16244AGQLR vs 935270794157 |
74LVT16244BEV/G,51 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | Nexperia | SN74LVTH16244AGQLR vs 74LVT16244BEV/G,51 |
SN74LVT16244BGQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVTH16244AGQLR vs SN74LVT16244BGQLR |